
870135775003 | |
|---|---|
DigiKey Part Number | 732-11951-1-ND - Cut Tape (CT) 732-11951-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870135775003 |
Description | CAP ALUM POLY 33UF 20% 50V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870135775003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 173.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.476 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 Kč | 74,10 Kč |
| 50 | 63,27640 Kč | 3 163,82 Kč |
| 100 | 54,51950 Kč | 5 451,95 Kč |
| 250 | 49,08860 Kč | 12 272,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 39,25403 Kč | 23 552,42 Kč |
| 1 200 | 35,33243 Kč | 42 398,92 Kč |
| Unit Price without VAT: | 74,10000 Kč |
|---|---|
| Unit Price with VAT: | 89,66100 Kč |





