
870135 | |
|---|---|
DigiKey Part Number | 732-11628-ND |
Manufacturer | |
Manufacturer Product Number | 870135 |
Description | DESIGN KIT WCAP-PTHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 100µF ~ 2mF 6.3 ~ 16V Through Hole 225 Pieces (15 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Aluminum (Polymer) | |
Capacitance Range | 100µF ~ 2mF | |
Mounting Type | Through Hole | |
Voltage - Rated | 6.3 ~ 16V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 225 Pieces (15 Values - 15 Each) | |
Packages Included | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 608,51000 Kč | 3 608,51 Kč |
| Unit Price without VAT: | 3 608,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 366,29710 Kč |

