10 µF 50 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870055774001

DigiKey Part Number
732-6377-1-ND - Cut Tape (CT)
732-6377-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870055774001
Description
CAP ALUM POLY 10UF 20% 50V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870055774001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
5031,62300 Kč1 581,15 Kč
10027,54940 Kč2 754,94 Kč
25024,48368 Kč6 120,92 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
80020,56124 Kč16 448,99 Kč
1 60019,59376 Kč31 350,02 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč