470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870025174006

DigiKey Part Number
732-6305-1-ND - Cut Tape (CT)
732-6305-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870025174006
Description
CAP ALUM POLY 470UF 20% 6.3V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870025174006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
5013,60680 Kč680,34 Kč
10011,84290 Kč1 184,29 Kč
25010,52000 Kč2 630,00 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
8008,84935 Kč7 079,48 Kč
1 6008,42611 Kč13 481,78 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč