WCAP-PTG5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870025174001

DigiKey Part Number
732-6300-1-ND - Cut Tape (CT)
732-6300-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870025174001
Description
CAP ALUM POLY 180UF 20% 6.3V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 21mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870025174001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
21mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,16000 Kč14,16 Kč
5012,03980 Kč601,99 Kč
10010,49830 Kč1 049,83 Kč
2509,31100 Kč2 327,75 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
8007,33008 Kč5 864,06 Kč
1 6006,97388 Kč11 158,21 Kč
Manufacturers Standard Package
Unit Price without VAT:14,16000 Kč
Unit Price with VAT:17,13360 Kč