


865230542002 | |
|---|---|
DigiKey Part Number | 732-8295-2-ND - Tape & Reel (TR) 732-8295-1-ND - Cut Tape (CT) 732-8295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230542002 |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230542002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 50 | 3,71220 Kč | 185,61 Kč |
| 100 | 3,23260 Kč | 323,26 Kč |
| 250 | 2,87804 Kč | 719,51 Kč |
| 500 | 2,52352 Kč | 1 261,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,27846 Kč | 2 278,46 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |


