


865090440003 | |
|---|---|
DigiKey Part Number | 732-8365-2-ND - Tape & Reel (TR) 732-8365-1-ND - Cut Tape (CT) 732-8365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090440003 |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090440003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 27 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40.5 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 50 | 4,28360 Kč | 214,18 Kč |
| 100 | 3,71660 Kč | 371,66 Kč |
| 250 | 3,31768 Kč | 829,42 Kč |
| 500 | 2,89772 Kč | 1 448,86 Kč |
| 1 000 | 2,75074 Kč | 2 750,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,75074 Kč | 5 501,48 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



