
| 865081 | |
|---|---|
| DigiKey Part Number | 732-865081-ND | 
| Manufacturer | |
| Manufacturer Product Number | 865081 | 
| Description | DESIGN KIT WCAP-ASLI ALUMINUM EL | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Aluminum Capacitor Kit 1µF ~ 2200µF 25 ~ 50V Surface Mount 35 Pieces (Assorted Per Value) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Kit Type | Aluminum | |
| Capacitance Range | 1µF ~ 2200µF | |
| Mounting Type | Surface Mount | |
| Voltage - Rated | 25 ~ 50V | |
| Tolerance | ±20% | |
| Applications | - | |
| Features | - | |
| Quantity | 35 Pieces (Assorted Per Value) | |
| Packages Included | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 834,82000 Kč | 2 834,82 Kč | 
| Unit Price without VAT: | 2 834,82000 Kč | 
|---|---|
| Unit Price with VAT: | 3 430,13220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic