100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080545012

DigiKey Part Number
732-8511-2-ND - Tape & Reel (TR)
732-8511-1-ND - Cut Tape (CT)
732-8511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080545012
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080545012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
380 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1V101MCL6GSNichicon38 507493-6420-1-ND11,89000 KčDirect
35TZV100M6.3X8Rubycon34 8281189-1620-1-ND11,68000 KčUpgrade
EEE-FTH101XAPPanasonic Industry138 827PCE5024CT-ND20,23000 KčUpgrade
UCM1H101MCL1GSNichicon1 266493-14533-1-ND14,39000 KčUpgrade
UZ107M035HEJTANextGen Components25 0003372-UZ107M035HEJTATR-ND12,27555 KčParametric Equivalent
In-Stock: 44 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
506,19400 Kč309,70 Kč
1005,38070 Kč538,07 Kč
2504,79676 Kč1 199,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9003,98248 Kč3 584,23 Kč
1 8003,78423 Kč6 811,61 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč