


865080543009 | |
|---|---|
DigiKey Part Number | 732-8508-2-ND - Tape & Reel (TR) 732-8508-1-ND - Cut Tape (CT) 732-8508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080543009 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080543009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 530 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 50 | 4,94280 Kč | 247,14 Kč |
| 100 | 4,31710 Kč | 431,71 Kč |
| 250 | 3,81656 Kč | 954,14 Kč |
| 500 | 3,35774 Kč | 1 678,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,01153 Kč | 3 011,53 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

