


865080343009 | |
|---|---|
DigiKey Part Number | 732-8419-2-ND - Tape & Reel (TR) 732-8419-1-ND - Cut Tape (CT) 732-8419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080343009 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080343009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165.75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 255 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 50 | 5,02620 Kč | 251,31 Kč |
| 100 | 4,37970 Kč | 437,97 Kč |
| 250 | 3,87912 Kč | 969,78 Kč |
| 500 | 3,39944 Kč | 1 699,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,09079 Kč | 3 090,79 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

