


865080343005 | |
|---|---|
DigiKey Part Number | 732-8415-2-ND - Tape & Reel (TR) 732-8415-1-ND - Cut Tape (CT) 732-8415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080343005 |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080343005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185 mA @ 100 kHz | |
Impedance | 600 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 50 | 4,11560 Kč | 205,78 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 250 | 3,17068 Kč | 792,67 Kč |
| 500 | 2,79274 Kč | 1 396,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,56008 Kč | 2 560,08 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

