


865080340003 | |
|---|---|
DigiKey Part Number | 732-8413-2-ND - Tape & Reel (TR) 732-8413-1-ND - Cut Tape (CT) 732-8413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080340003 |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080340003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.98 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 50 | 3,59060 Kč | 179,53 Kč |
| 100 | 3,10770 Kč | 310,77 Kč |
| 250 | 2,77172 Kč | 692,93 Kč |
| 500 | 2,41478 Kč | 1 207,39 Kč |
| 1 000 | 2,30978 Kč | 2 309,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,21739 Kč | 4 434,78 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





