


861021386035 | |
|---|---|
DigiKey Part Number | 732-11909-ND |
Manufacturer | |
Manufacturer Product Number | 861021386035 |
Description | CAP ALUM 1000UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861021386035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.85 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.933 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,23000 Kč | 396,23 Kč |
| 10 | 352,22000 Kč | 3 522,20 Kč |
| 50 | 308,15820 Kč | 15 407,91 Kč |
| 100 | 278,72540 Kč | 27 872,54 Kč |
| Unit Price without VAT: | 396,23000 Kč |
|---|---|
| Unit Price with VAT: | 479,43830 Kč |



