47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860241481007

DigiKey Part Number
732-860241481007CT-ND - Cut Tape (CT)
732-860241481007TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860241481007
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860241481007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
1.12 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1138,17000 Kč138,17 Kč
50128,17180 Kč6 408,59 Kč
100114,77510 Kč11 477,51 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
20099,21870 Kč19 843,74 Kč
40086,78053 Kč34 712,21 Kč
Manufacturers Standard Package
Unit Price without VAT:138,17000 Kč
Unit Price with VAT:167,18570 Kč