


860241181005 | |
|---|---|
DigiKey Part Number | 732-9331-1-ND - Cut Tape (CT) 732-9331-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241181005 |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241181005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.906" (23.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXG68MEFC18X20 | Rubycon | 498 | 1189-350BXG68MEFC18X20-ND | 60,47000 Kč | Parametric Equivalent |
| 400BXW68MEFR18X20 | Rubycon | 567 | 1189-3150-ND | 75,80000 Kč | Parametric Equivalent |
| EKXG351ELL680MM20S | Chemi-Con | 500 | 565-1455-ND | 72,02000 Kč | Parametric Equivalent |
| UCS2V680MHD6TN | Nichicon | 108 | 493-4751-1-ND | 55,22000 Kč | Parametric Equivalent |
| UCY2V680MHD6TN | Nichicon | 225 | 493-4842-1-ND | 64,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 50 | 69,79740 Kč | 3 489,87 Kč |
| 100 | 60,78920 Kč | 6 078,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 60,78920 Kč | 12 157,84 Kč |
| 400 | 54,02785 Kč | 21 611,14 Kč |
| 600 | 47,28750 Kč | 28 372,50 Kč |
| 1 000 | 45,01971 Kč | 45 019,71 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |



