


860240674004 | |
|---|---|
DigiKey Part Number | 732-9291-1-ND - Cut Tape (CT) 732-9291-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240674004 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240674004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 241 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 50 | 5,35440 Kč | 267,72 Kč |
| 100 | 4,66160 Kč | 466,16 Kč |
| 250 | 4,13660 Kč | 1 034,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,63265 Kč | 2 906,12 Kč |
| 1 600 | 3,46467 Kč | 5 543,47 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


