


860160474016 | |
|---|---|
DigiKey Part Number | 732-9516-1-ND - Cut Tape (CT) 732-9516-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160474016 |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160474016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320.16 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 552 mA @ 100 kHz |
Part Status Active | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 50 | 6,67740 Kč | 333,87 Kč |
| 100 | 5,81640 Kč | 581,64 Kč |
| 250 | 5,16552 Kč | 1 291,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,51458 Kč | 3 611,66 Kč |
| 1 600 | 4,32559 Kč | 6 920,94 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


