


860080674007 | |
|---|---|
DigiKey Part Number | 732-9049-1-ND - Cut Tape (CT) 732-9049-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080674007 |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080674007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 50 | 5,81640 Kč | 290,82 Kč |
| 100 | 5,08150 Kč | 508,15 Kč |
| 250 | 4,51456 Kč | 1 128,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,76966 Kč | 3 015,73 Kč |
| 1 600 | 3,60824 Kč | 5 773,18 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



