22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080672001

DigiKey Part Number
732-9043-1-ND - Cut Tape (CT)
732-9043-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080672001
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080672001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
220 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
350 mOhms
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG1H220MP20511UChinsan (Elite)1764191-EG1H220MP20511UCT-ND2,52000 KčParametric Equivalent
In-Stock: 2 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
502,33080 Kč116,54 Kč
1002,03680 Kč203,68 Kč
2501,82684 Kč456,71 Kč
5001,57486 Kč787,43 Kč
1 0001,49086 Kč1 490,86 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,49086 Kč2 981,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč