33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080572001

DigiKey Part Number
732-9093-1-ND - Cut Tape (CT)
732-9093-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080572001
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080572001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
230 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
320 mOhms
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160572005Würth Elektronik1 209732-9543-1-ND3,34000 KčParametric Equivalent
In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
502,25240 Kč112,62 Kč
1001,96040 Kč196,04 Kč
2501,73100 Kč432,75 Kč
5001,50160 Kč750,80 Kč
1 0001,43903 Kč1 439,03 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,36708 Kč2 734,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč