


860080472002 | |
|---|---|
DigiKey Part Number | 732-9018-1-ND - Cut Tape (CT) 732-9018-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080472002 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080472002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 50 | 2,26780 Kč | 113,39 Kč |
| 100 | 1,97380 Kč | 197,38 Kč |
| 250 | 1,74284 Kč | 435,71 Kč |
| 500 | 1,51186 Kč | 755,93 Kč |
| 1 000 | 1,44886 Kč | 1 448,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,39091 Kč | 2 781,82 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


