


860040673002 | |
|---|---|
DigiKey Part Number | 732-9185-1-ND - Cut Tape (CT) 732-9185-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040673002 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040673002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 174.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 260 mA @ 100 kHz | |
Impedance | 370 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 250 | 2,81372 Kč | 703,43 Kč |
| 500 | 2,47776 Kč | 1 238,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,25771 Kč | 3 386,56 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

