


860040580019 | |
|---|---|
DigiKey Part Number | 732-9230-1-ND - Cut Tape (CT) 732-9230-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040580019 |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040580019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.87 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 50 | 74,85780 Kč | 3 742,89 Kč |
| 100 | 65,17780 Kč | 6 517,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,95448 Kč | 14 488,62 Kč |
| 500 | 50,68918 Kč | 25 344,59 Kč |
| 1 250 | 48,27440 Kč | 60 343,00 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |


