860021381024 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 187
Unit Price: 122,42000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 522
Unit Price: 125,99000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 16
Unit Price: 51,66000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 45
Unit Price: 66,14000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 2
Unit Price: 56,48000 Kč
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860021381024

DigiKey Part Number
732-8902-ND
Manufacturer
Manufacturer Product Number
860021381024
Description
CAP ALUM 180UF 20% 400V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860021381024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
966 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1176,38000 Kč176,38 Kč
50150,42120 Kč7 521,06 Kč
100130,98760 Kč13 098,76 Kč
250116,45324 Kč29 113,31 Kč
500101,89952 Kč50 949,76 Kč
1 00097,04100 Kč97 041,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,38000 Kč
Unit Price with VAT:213,41980 Kč