


860020375015 | |
|---|---|
DigiKey Part Number | 732-8802-1-ND - Cut Tape (CT) 732-8802-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020375015 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020375015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 662.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C681MPD6TD | Nichicon | 4 167 | 493-4894-1-ND | 18,06000 Kč | Direct |
| EEU-FR1C681B | Panasonic Industry | 1 464 | P15346CT-ND | 21,42000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 50 | 6,67740 Kč | 333,87 Kč |
| 100 | 5,81640 Kč | 581,64 Kč |
| 250 | 5,16552 Kč | 1 291,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,51457 Kč | 2 708,74 Kč |
| 1 200 | 4,32559 Kč | 5 190,71 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

