Upgrade
Direct



860020274012 | |
|---|---|
DigiKey Part Number | 732-8914-1-ND - Cut Tape (CT) 732-8914-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020274012 |
Description | CAP ALUM 560UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020274012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455.4 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 50 | 4,74560 Kč | 237,28 Kč |
| 100 | 4,11560 Kč | 411,56 Kč |
| 250 | 3,67464 Kč | 918,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,06414 Kč | 2 451,31 Kč |
| 1 600 | 2,94313 Kč | 4 709,01 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




