


860010678024 | |
|---|---|
DigiKey Part Number | 732-8676-1-ND - Cut Tape (CT) 732-8676-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010678024 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010678024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.485 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0493 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 50 | 25,65960 Kč | 1 282,98 Kč |
| 100 | 22,34190 Kč | 2 234,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,06970 Kč | 5 720,91 Kč |
| 600 | 16,67067 Kč | 10 002,40 Kč |
| 1 500 | 15,88457 Kč | 23 826,85 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



