


860010572005 | |
|---|---|
DigiKey Part Number | 732-8735-1-ND - Cut Tape (CT) 732-8735-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010572005 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010572005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 143 mA @ 120 Hz | |
Ripple Current @ High Frequency | 218.79 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 50 | 2,01580 Kč | 100,79 Kč |
| 100 | 1,76380 Kč | 176,38 Kč |
| 250 | 1,55384 Kč | 388,46 Kč |
| 500 | 1,36488 Kč | 682,44 Kč |
| 1 000 | 1,30188 Kč | 1 301,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,24980 Kč | 2 499,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


