10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010372001

DigiKey Part Number
732-8593-1-ND - Cut Tape (CT)
732-8593-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010372001
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010372001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Ripple Current @ High Frequency
74.8 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
501,78480 Kč89,24 Kč
1001,55390 Kč155,39 Kč
2501,38588 Kč346,47 Kč
5001,21788 Kč608,94 Kč
1 0001,17589 Kč1 175,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,12885 Kč2 257,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč