


860010275014 | |
|---|---|
DigiKey Part Number | 732-8711-1-ND - Cut Tape (CT) 732-8711-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010275014 |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010275014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 671 mA @ 120 Hz | |
Ripple Current @ High Frequency | 925.98 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 50 | 6,25180 Kč | 312,59 Kč |
| 100 | 5,43090 Kč | 543,09 Kč |
| 250 | 4,84152 Kč | 1 210,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,80795 Kč | 2 284,77 Kč |
| 1 200 | 3,61849 Kč | 4 342,19 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

