


850617030001 | |
|---|---|
DigiKey Part Number | 732-13320-ND |
Manufacturer | |
Manufacturer Product Number | 850617030001 |
Description | CAP 3F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 2.7 V Radial, Can 70mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | 850617030001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 10 | 54,54100 Kč | 545,41 Kč |
| 50 | 50,16640 Kč | 2 508,32 Kč |
| 100 | 43,63030 Kč | 4 363,03 Kč |
| 500 | 39,25404 Kč | 19 627,02 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |











