


850617021005 | |
|---|---|
DigiKey Part Number | 732-13317-ND |
Manufacturer | |
Manufacturer Product Number | 850617021005 |
Description | CAP 15F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 2.7 V Radial, Can 33mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | 850617021005 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Würth Elektronik | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 15 F | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 33mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 148,24600 Kč | 1 482,46 Kč |
| 25 | 142,15640 Kč | 3 553,91 Kč |
| 50 | 136,06700 Kč | 6 803,35 Kč |
| 100 | 99,11060 Kč | 9 911,06 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |

