
831066629 | |
|---|---|
DigiKey Part Number | 732-831066629TR-ND - Tape & Reel (TR) 732-831066629CT-ND - Cut Tape (CT) 732-831066629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831066629 |
Description | XTAL OSC XO 16.0000MHZ CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831066629 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,49000 Kč | 37,49 Kč |
| 10 | 35,82800 Kč | 358,28 Kč |
| 50 | 34,99440 Kč | 1 749,72 Kč |
| 100 | 29,99520 Kč | 2 999,52 Kč |
| 500 | 29,16200 Kč | 14 581,00 Kč |
| 1 000 | 27,08942 Kč | 27 089,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,13188 Kč | 66 395,64 Kč |
| Unit Price without VAT: | 37,49000 Kč |
|---|---|
| Unit Price with VAT: | 45,36290 Kč |



