
831056264 | |
|---|---|
DigiKey Part Number | 1923-831056264TR-ND - Tape & Reel (TR) 1923-831056264CT-ND - Cut Tape (CT) 1923-831056264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056264 |
Description | WE-SPXO CRYSTAL OSCILLATOR 19.20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 29,04900 Kč | 290,49 Kč |
| 50 | 27,99660 Kč | 1 399,83 Kč |
| 100 | 26,31250 Kč | 2 631,25 Kč |
| 500 | 24,41800 Kč | 12 209,00 Kč |
| 1 000 | 22,52350 Kč | 22 523,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,78943 Kč | 53 368,29 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |


