27 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831056220

DigiKey Part Number
732-831056220TR-ND - Tape & Reel (TR)
732-831056220CT-ND - Cut Tape (CT)
732-831056220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831056220
Description
XTAL OSC XO 27.0000MHZ CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831056220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1034,31200 Kč343,12 Kč
5033,46960 Kč1 673,48 Kč
10029,25950 Kč2 925,95 Kč
50027,78600 Kč13 893,00 Kč
1 00023,36550 Kč23 365,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,75562 Kč56 266,86 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč