
831027167 | |
|---|---|
DigiKey Part Number | 732-831027167TR-ND - Tape & Reel (TR) 732-831027167CT-ND - Cut Tape (CT) 732-831027167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831027167 |
Description | XTAL OSC XO 26.0000MHZ CMOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831027167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč |
| 10 | 27,46400 Kč | 274,64 Kč |
| 50 | 25,79940 Kč | 1 289,97 Kč |
| 100 | 24,34300 Kč | 2 434,30 Kč |
| 500 | 22,67854 Kč | 11 339,27 Kč |
| 1 000 | 20,38988 Kč | 20 389,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,66561 Kč | 49 996,83 Kč |
| Unit Price without VAT: | 28,92000 Kč |
|---|---|
| Unit Price with VAT: | 34,99320 Kč |

