WE-SPXO_CFPS-39_83102xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831025497

DigiKey Part Number
732-831025497TR-ND - Tape & Reel (TR)
732-831025497CT-ND - Cut Tape (CT)
732-831025497DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831025497
Description
XTAL OSC XO 30.0000MHZ CMOS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831025497 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
30 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,92000 Kč28,92 Kč
1027,46400 Kč274,64 Kč
5025,79940 Kč1 289,97 Kč
10024,34300 Kč2 434,30 Kč
50022,67854 Kč11 339,27 Kč
1 00020,38988 Kč20 389,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,66561 Kč49 996,83 Kč
Manufacturers Standard Package
Unit Price without VAT:28,92000 Kč
Unit Price with VAT:34,99320 Kč