
831025165 | |
|---|---|
DigiKey Part Number | 732-831025165TR-ND - Tape & Reel (TR) 732-831025165CT-ND - Cut Tape (CT) 732-831025165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831025165 |
Description | XTAL OSC XO 25.0000MHZ CMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831025165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 50 | 26,03760 Kč | 1 301,88 Kč |
| 100 | 24,56770 Kč | 2 456,77 Kč |
| 500 | 22,88782 Kč | 11 443,91 Kč |
| 1 000 | 20,57804 Kč | 20 578,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,94069 Kč | 53 822,07 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |




