WE-SPXO_CFPS-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831018043

DigiKey Part Number
732-831018043TR-ND - Tape & Reel (TR)
732-831018043CT-ND - Cut Tape (CT)
732-831018043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831018043
Description
XTAL OSC XO 48.0000MHZ HCMOS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831018043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
48 MHz
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,00000 Kč31,00 Kč
1029,58600 Kč295,86 Kč
5028,89960 Kč1 444,98 Kč
10024,75910 Kč2 475,91 Kč
50023,92690 Kč11 963,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,11551 Kč19 115,51 Kč
Manufacturers Standard Package
Unit Price without VAT:31,00000 Kč
Unit Price with VAT:37,51000 Kč