
831018042 | |
|---|---|
DigiKey Part Number | 732-831018042TR-ND - Tape & Reel (TR) 732-831018042CT-ND - Cut Tape (CT) 732-831018042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831018042 |
Description | XTAL OSC XO 40.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831018042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,00000 Kč | 31,00 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 50 | 28,89960 Kč | 1 444,98 Kč |
| 100 | 24,75910 Kč | 2 475,91 Kč |
| 500 | 23,92690 Kč | 11 963,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,11551 Kč | 19 115,51 Kč |
| Unit Price without VAT: | 31,00000 Kč |
|---|---|
| Unit Price with VAT: | 37,51000 Kč |

