
831018033 | |
|---|---|
DigiKey Part Number | 732-831018033TR-ND - Tape & Reel (TR) 732-831018033CT-ND - Cut Tape (CT) 732-831018033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831018033 |
Description | XTAL OSC XO 4.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831018033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,33000 Kč | 34,33 Kč |
| 10 | 32,66500 Kč | 326,65 Kč |
| 50 | 31,83320 Kč | 1 591,66 Kč |
| 100 | 27,46390 Kč | 2 746,39 Kč |
| 500 | 26,63168 Kč | 13 315,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,58623 Kč | 21 586,23 Kč |
| Unit Price without VAT: | 34,33000 Kč |
|---|---|
| Unit Price with VAT: | 41,53930 Kč |

