
830208331709 | |
|---|---|
DigiKey Part Number | 1923-830208331709TR-ND - Tape & Reel (TR) 1923-830208331709CT-ND - Cut Tape (CT) 1923-830208331709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208331709 |
Description | WE-SPXO CRYSTAL OSCILLATOR 100.0 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208331709 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 115,40500 Kč | 1 154,05 Kč |
| 50 | 111,91940 Kč | 5 595,97 Kč |
| 100 | 106,87980 Kč | 10 687,98 Kč |
| 500 | 101,84072 Kč | 50 920,36 Kč |
| 1 000 | 97,98717 Kč | 97 987,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 84,83255 Kč | 254 497,65 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |


