
830208217109 | |
|---|---|
DigiKey Part Number | 1923-830208217109TR-ND - Tape & Reel (TR) 1923-830208217109CT-ND - Cut Tape (CT) 1923-830208217109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208217109 |
Description | XTAL OSC XO 24.0000MHZ CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208217109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 34,31200 Kč | 343,12 Kč |
| 50 | 33,46960 Kč | 1 673,48 Kč |
| 100 | 29,25950 Kč | 2 925,95 Kč |
| 500 | 27,78600 Kč | 13 893,00 Kč |
| 1 000 | 23,36550 Kč | 23 365,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,75562 Kč | 56 266,86 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |

