
830208214609 | |
|---|---|
DigiKey Part Number | 1923-830208214609TR-ND - Tape & Reel (TR) 1923-830208214609CT-ND - Cut Tape (CT) 1923-830208214609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208214609 |
Description | XTAL OSC XO 4.0000MHZ CMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208214609 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 38,63600 Kč | 386,36 Kč |
| 50 | 36,95640 Kč | 1 847,82 Kč |
| 100 | 35,27660 Kč | 3 527,66 Kč |
| 500 | 32,75688 Kč | 16 378,44 Kč |
| 1 000 | 30,23712 Kč | 30 237,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,39918 Kč | 76 197,54 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

