
830207511509 | |
|---|---|
DigiKey Part Number | 1923-830207511509TR-ND - Tape & Reel (TR) 1923-830207511509CT-ND - Cut Tape (CT) 1923-830207511509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830207511509 |
Description | WE-SPXO CRYSTAL OSCILLATOR 125.0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830207511509 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,23000 Kč | 121,23 Kč |
| 10 | 114,48200 Kč | 1 144,82 Kč |
| 50 | 111,02400 Kč | 5 551,20 Kč |
| 100 | 106,02470 Kč | 10 602,47 Kč |
| 500 | 101,02592 Kč | 50 512,96 Kč |
| 1 000 | 97,20320 Kč | 97 203,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,41438 Kč | 238 243,14 Kč |
| Unit Price without VAT: | 121,23000 Kč |
|---|---|
| Unit Price with VAT: | 146,68830 Kč |


