
830205028309 | |
|---|---|
DigiKey Part Number | 1923-830205028309TR-ND - Tape & Reel (TR) 1923-830205028309CT-ND - Cut Tape (CT) 1923-830205028309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830205028309 |
Description | WE-SPXO CRYSTAL OSCILLATOR 32.76 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830205028309 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 30,61500 Kč | 306,15 Kč |
| 50 | 29,28800 Kč | 1 464,40 Kč |
| 100 | 27,95670 Kč | 2 795,67 Kč |
| 500 | 26,27984 Kč | 13 139,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,68245 Kč | 71 047,35 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |






