
830108213109 | |
|---|---|
DigiKey Part Number | 1923-830108213109TR-ND - Tape & Reel (TR) 1923-830108213109CT-ND - Cut Tape (CT) 1923-830108213109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108213109 |
Description | WE-XTAL QUARTZ CRYSTAL 38.4 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108213109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 50 | 9,70100 Kč | 485,05 Kč |
| 100 | 9,26010 Kč | 926,01 Kč |
| 500 | 8,59868 Kč | 4 299,34 Kč |
| 1 000 | 8,28875 Kč | 8 288,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,77318 Kč | 20 319,54 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

