
830108212609 | |
---|---|
DigiKey Part Number | 1923-830108212609TR-ND - Tape & Reel (TR) 1923-830108212609CT-ND - Cut Tape (CT) 1923-830108212609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108212609 |
Description | WE-XTAL QUARTZ CRYSTAL 26.0 MHZ; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108212609 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
10 | 10,06100 Kč | 100,61 Kč |
50 | 9,62340 Kč | 481,17 Kč |
100 | 9,18600 Kč | 918,60 Kč |
500 | 8,52988 Kč | 4 264,94 Kč |
1 000 | 8,22243 Kč | 8 222,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,71768 Kč | 20 153,04 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |