IQXC-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108160801

DigiKey Part Number
1923-830108160801TR-ND - Tape & Reel (TR)
1923-830108160801CT-ND - Cut Tape (CT)
1923-830108160801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108160801
Description
WE-XTAL QUARTZ CRYSTAL 24.0 MHZ;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108160801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,25000 Kč16,25 Kč
1014,85200 Kč148,52 Kč
5014,20600 Kč710,30 Kč
10013,56030 Kč1 356,03 Kč
50012,59174 Kč6 295,87 Kč
1 00011,62314 Kč11 623,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,99856 Kč26 995,68 Kč
Manufacturers Standard Package
Unit Price without VAT:16,25000 Kč
Unit Price with VAT:19,66250 Kč